2154829-1
High Power Inverted Thru Board Con 2 Pos
Enhance power connectivity with our High Power Inverted Thru Board Connector, designed for seamless integration in your PCB assembly. This two-position connector features a rugged LCP housing and copper alloy contacts, ensuring reliable performance in demanding environments. With a 7A amperage rating and 600V AC/DC voltage tolerance, it's ideal for power transmission applications. The surface mount termination method offers easy installation, while the UL 94V-0 flammability standard compliance guarantees safety. Its industrial-grade construction, including nickel and tin plating, makes it suitable for a wide range of power circuit applications. Experience efficient power transfer with this essential component for your PCB design.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2154829-1 |
Series: | Inverted Thru-Board |
Amperage: | 7 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Package Quantity: | 300 |
Contact Amperage: | 7 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | K50 |
Mating Entry Location: | Bottom |
Packaging: | Package |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 15.3 mm, .602 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L739 |
Contact Layout: | Inline |
Connector Length: | 25.3 mm, .996 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Shape: | Square |
Connector Width: | .331 in, 8.4 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Connector Assembly Type: | PCB Mount Header |
Contact Retention: | Without |
Contact Type: | Stamped & Formed |
Agency Standard Number: | UL 1977 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2154829-1 |
SKU: | AMP2154829-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |