2154852-1

SlimSeal Assy, Receptacle, 1-Position

The SlimSeal Assy, a sleek and efficient 1-position receptacle designed for seamless connectivity. With a compact pitch of 3.5mm (.138 in), this black receptacle is part of the SlimSeal Standard Connectors series, meeting UL 94V-0 standards for safety. Suitable for industrial use, it can handle voltages up to 400V AC/DC and a contact amperage of 5A. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it ensures reliable performance in diverse environments. Sealable and compatible with discrete wire connections, it offers versatility in wire-to-wire connector systems. With a pin contact style and ROHS compliance, this connector guarantees quality and environmental responsibility. Elevate your lighting connections with the SlimSeal Assy.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2154852-1
Color:Black
Series:SlimSeal Standard Connectors
Gender:Receptacle
Pitch:.138 in, 3.5 mm
Voltage:400 V AC, 400 V DC
Cable Type:Discrete Wire
Contact Amperage:5 A
Number of Positions:1
Housing Color:Black
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Sealable:Yes
Connector and Contact Terminate To:Wire & Cable
Connector System:Wire to Wire
Connector Product Type:Connector
Contact Style:Pin
Standards Met:UL 94V-0
Part Aliases:2154852-1
SKU:AMP2154852-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: