215605-4
96P.IEC-C MALE CONN
Enhance your connectivity with this versatile Board to Board PCB Connector, designed for seamless signal transmission in electronic circuits. With a high amperage range of 1 A to 1.5 A, it ensures reliable power delivery. Featuring a compact design with 96 positions in three rows, this connector offers ample connectivity options. Its board mount, right angle configuration makes it ideal for space-saving installations. Operating smoothly in a wide temperature range from -55°C to 125°C (-67°F to 257°F), it guarantees performance in diverse environments. RoHS compliant and meticulously engineered for durability, this connector is a dependable choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215605-4 |
Amperage: | 1.5 A, 1 A |
Gender: | Plug |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Pitch: | .1 in, 2.54 mm |
Mount Angle: | Right Angle |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 96 |
GPL: | 004 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D363 |
Number of Columns: | 32 |
Connector System: | Board to Board |
Board to Board Configuration: | Right Angle |
DIN Level: | II |
DIN Size: | Standard |
Rows Loaded: | A, B, C |
Part Aliases: | 215605-4 |
SKU: | AMP215605-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |