| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2157248-1 |
| Series: | AMP VITA 67 |
| Gender: | Plug |
| Mount Type: | Panel |
| Mating Type: | Push-On |
| Impedance: | 50 Ω |
| Operating Frequency: | 26 GHz |
| Body Material: | Beryllium Copper |
| Cable Type: | .047 Semi-Rigid or Flex |
| Number of Positions: | 1 |
| Interface: | SMPM |
| GPL: | E25 |
| Port Configuration: | Single Port |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Additional Features: | VITA 67 |
| Wire Termination Style: | Solder |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | J866 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Detent: | Smooth Bore |
| Dielectric Material: | PTFE |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
| Mating Force: | Low Force |
| Contact Spacing: | .24 in, 6.1 mm |
| Part Aliases: | 2157248-1 |
| SKU: | AMP2157248-1 |
2157248-1
| Heilind Number: | AMP2157248-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2157248-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SMPM STR CABLE PLUG, a vital component in the AMP VITA 67 series. This panel-mount connector boasts a single port configuration, designed for seamless integration in aerospace, defense, and marine applications. With a rugged beryllium copper body and gold plating, it ensures reliable performance in harsh environments. Operating at frequencies up to 26 GHz with an impedance of 50 Ω, it's ideal for high-speed data transmission. Featuring a solder wire termination style and straight orientation, it offers easy installation. RoHS compliant and capable of operating in extreme temperatures ranging from -65 to 165 °C, this connector is a versatile solution for demanding connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2332676-1 | ![]() |


