2157480-2

Heilind Number:AMP2157480-2
Manufacturer:TE Connectivity
Manufacturer Number:2157480-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE IP67,SZ2, 109, 15 POS,IFS,PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2157480-2
Gender:Crimp Snap
Housing Material:Thermoplastic
Mount Type:Panel
Termination Method:Crimp
Pitch:.109 in, 2.77 mm
Shell Size:2
Contact Size:20
Shell Plating:Zinc
Insert Material:Thermoplastic
Contact Amperage:7.5 A
Number of Positions:15
Housing Color:Black
GPL:243
Shield Material:Steel
Shell Material:Carbon Steel
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Shielded:No
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:X536
Connector System:Cable-to-Cable
Connector Product Type:Connector
ECCN:EAR99
Mating Connector Lock:Without
Retainer Clip Material:Stainless Steel
Grommets:With
Grounding Indents:Without
Shell Type:Metal
Insert Flammability Standard:V-0
Part Aliases:2157480-2
SKU:AMP2157480-2

Detailed Description

Experience reliable connectivity with our AMPLIMITE IP67 Connector, featuring a 15-position, size 2, IFS plug design for seamless panel mounting. Constructed with durable thermoplastic housing and carbon steel shell, this connector ensures optimal performance in harsh environments, with an operating temperature range of -55 to 125°C. With a 2.77mm pitch and 20 contact size, it offers efficient signal transmission, meeting aerospace, defense, and marine standards. The black housing with steel shield and zinc plating guarantees long-lasting durability, while the option for sealability adds an extra layer of protection. Suitable for wire and cable termination, this connector is wave solder capable, making it ideal for various applications in demanding industries. With its V-0 insert flammability standard and compliance with RoHS regulations, you can trust in the safety and quality of this essential connector.