2157481-5

Heilind Number:AMP2157481-5
Manufacturer:TE Connectivity
Manufacturer Number:2157481-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

AMPLIMITE IP67, SZ5, 109, 50 POS, RCPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2157481-5
Gender:Crimp Snap
Housing Material:Thermoplastic
Mount Type:Panel
Termination Method:Crimp
Pitch:.109 in, 2.77 mm
Shell Size:5
Contact Size:20
Shell Plating:Zinc
Insert Material:Thermoplastic
Contact Amperage:7.5 A
Number of Positions:50
Housing Color:Black
Shield Material:Steel
Shell Material:Carbon Steel
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Shielded:No
Sealable:Yes
Connector and Contact Terminate To:Wire & Cable
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:Without
Retainer Clip Material:Stainless Steel
Grommets:With
Grounding Indents:Without
Shell Type:Metal
Insert Flammability Standard:V-0
Part Aliases:2157481-5
SKU:AMP2157481-5

Detailed Description

Experience reliable connectivity with the AMPLIMITE IP67 Crimp Snap Connector. Featuring a 50-position receptacle with a 2.77mm pitch, this rugged connector is designed for panel mounting in demanding environments. With a contact size of 20, it ensures secure crimp termination for optimal signal transmission. The thermoplastic housing and carbon steel shell provide durability, while the zinc plating offers corrosion resistance. Operating at temperatures ranging from -55 to 125°C, this connector is suitable for aerospace, defense, and marine applications. Its black housing, along with stainless steel components, guarantees long-lasting performance. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Perfect for cable-to-cable connections, the AMPLIMITE IP67 is your solution for efficient and secure data transfer.