| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 216000-1 |
| Color: | Black |
| Amperage: | 1.5 A |
| Housing Material: | Polybutylene Terephthalate - GF |
| Mount Type: | Panel |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ11 / RJ14 / RJ25 |
| LAN Category: | Cat 3 |
| Keying: | No |
| Base Material: | Phosphor Bronze |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Latch Orientation: | Standard - Latch Down |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 6 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | No |
| Grounding Options: | None |
| Connector Type: | Jack |
| Connectors and Connector Components Type: | Connector |
| Connector System: | Cable-to-Panel |
| Modular Product Type: | Combo Jacks |
| Standards Met: | UL 94-HB |
| Material Flammability Standard: | UL 94V-HB |
| Part Aliases: | C01146-000,AMPS-0-0216000-1 216000-1 |
| SKU: | AMP216000-1 |
216000-1
Specifications
Detailed Description
Upgrade your connectivity with our high-performance RJ11 / RJ14 / RJ25 Jack in sleek Black. Designed to meet UL 94-HB standards, this panel-mount connector boasts a durable housing made of Polybutylene Terephthalate - GF. With a 1.5 A amperage and Cat 3 lan_category, it ensures reliable signal transmission. Featuring a phosphor bronze base material and accommodating 6 positions, it guarantees seamless data and device connectivity. The standard latch orientation and operating temperature range of -40 to 70°C (-40 to 158°F) make it versatile for various applications. RoHS compliant and with 500 units in a package, it's the perfect choice for your networking needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/03/2026 | PCN-26-269967 - End Of Life. No LTB | Download | |||
| 09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download | |||

