216000-2

Heilind Number:AMP216000-2
Manufacturer:TE Connectivity
Manufacturer Number:216000-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6P. TOOLLESS MOD J.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 216000-2
Color:Black
Amperage:1.5 A
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Panel
Pitch:.04 in, 1.02 mm
USOC Codes:RJ11 / RJ14 / RJ25
Number of Ports:1
LAN Category:Cat 3
Keying:No
Package Quantity:500
Base Material:Phosphor Bronze
Number of Positions:6
Housing Color:Black
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Standard
Connector Contact Density:Standard
Number of Loaded Positions:6
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Packaging:Box
Operating Temperature Range:-40 - 158 °F, -40 - 70 °C
Circuit Application:Signal
Shielded:No
Sealable:No
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connectors and Connector Components Type:Connector
Product Code:0632
Connector System:Cable-to-Panel
Modular Product Type:Combo Jacks
Standards Met:UL 94-HB
Material Flammability Standard:UL 94V-HB
Part Aliases:216000-2
SKU:AMP216000-2

Detailed Description

Enhance your connectivity with this high-quality RJ11/RJ14/RJ25 panel mount jack, ideal for Cat 3 LAN applications. Crafted with a durable Polybutylene Terephthalate housing in sleek black, it ensures both performance and reliability. Meeting UL 94V-HB flammability standards, its design prioritizes safety. Featuring 6 phosphor bronze contacts and a 1.02mm pitch, this jack guarantees secure signal transmission. With a standard latch orientation and single port configuration, it offers convenience in installation. Operating in a wide temperature range of -40 to 70°C, it's suitable for various environments. Whether for data or devices, this connector is RoHS compliant, promising eco-friendly functionality. Elevate your networking setup with this essential component.