216550-1
8/8 PCB MOD.JACK TE
Enhance your network connectivity with our CGS TE-MA series RJ45 Jack. Designed for Cat 3 LAN applications, this board-mount connector ensures reliable data transmission with its gold flash over palladium nickel contact plating. Meeting UL 94V-HB standards for material flammability, it guarantees safety in diverse environments. Featuring a vertical mount orientation and standard latch down configuration, installation is convenient and secure. With a termination method of through hole soldering, it offers ease of assembly. Perfect for signal circuit applications, this black connector is RoHS compliant, making it an environmentally friendly choice. Upgrade your networking setup with this high-quality RJ45 Jack.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 216550-1 |
Color: | Black |
Series: | CGS TE,TE-MA |
Amperage: | 1.5 A |
Housing Material: | PBT Polyester |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 800 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Latch Orientation: | Standard - Latch Down |
GPL: | 073 |
Profile: | Standard |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Top |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .122 in, 3.1 mm |
Packaging: | Reel, Tray |
Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 1.2 µm, 47.24 µin |
Panel Mount: | With |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | 16.4 mm, .646 in |
Panel Mount Type: | Panel Stops |
Grounding Options: | None |
Reel Diameter: | 60 cm |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 1056 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94-HB |
Material Flammability Standard: | UL 94V-HB |
SKU: | AMP216550-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download |