| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2169788-6 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 16 |
| Number of Positions: | 320 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 2 x 8 |
| Operating Temperature Range: | -55 - 105 °C, -65 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2169788-6 |
2169788-6
Specifications
Detailed Description
Enhance your high-speed network connectivity with our SFP+ Assembly, featuring two rows of eight ports for seamless data transmission. Designed for optimal performance, this low-profile component boasts a press-fit termination method and a pitch of .8mm (.032 inches), ensuring secure and efficient PCB mounting. With a data rate of 16 Gb/s and compliance with RoHS standards, it guarantees reliable operation in a wide temperature range from -55 to 105°C (-65 to 221°F). Ideal for demanding applications, this cage assembly with integrated connector is a essential component in high-speed networking setups.

