2170039-1

1X1SFP CAGE ASSY & PT CONNECTOR ASSY

Enhance your high-speed connectivity with this advanced cage assembly, featuring a Through Hole - Press-Fit termination method for secure installation. With a .8mm pitch and 20 positions, it ensures reliable data transmission at up to 4Gb/s. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is built for durability. RoHS compliant and designed for easy PCB mounting, it's ideal for SFP/SFP+/zSFP+ applications, offering a 1x1 port matrix configuration for streamlined integration. Elevate your electronic setups with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170039-1
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, .8 mm
Number of Ports:1
Number of Positions:20
Data Rate:4 Gb/s
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2170039-1
Contact Mating Area Plating Material:Gold
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:3 mm / .118 in
Cage Material:Copper Alloy
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:No
For Use With Pluggable I/O Products:SFP Cable Assembly
Pluggable I/O Applications:SFP+
Included Lightpipe:No
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Cage Type:Single
Form Factor:SFP

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: