2170088-1
ZSFP+ Connector,30u"
Enhance high-speed connectivity with our ZSFP+ Connector, designed for optimal performance in data transmission applications. With 20 positions and a data rate of 32 Gb/s, this Surface Mount connector ensures efficient signal transfer. Operating seamlessly in temperatures ranging from -55 to 85°C (-67 to 185°F), it is suitable for a variety of environments. RoHS-compliant and featuring a .8mm (.031in) pitch, it guarantees reliability and compliance with industry standards. Perfect for SFP/SFP+/zSFP+ interfaces, this Connector is a key component in achieving seamless and high-speed data connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170088-1 |
Termination Method: | Surface Mount |
Pitch: | .031 in, .8 mm |
Number of Positions: | 20 |
Data Rate: | 32 Gb/s |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
PCB Mounting Style: | Surface Mount |
Product: | SFP/SFP+/zSFP+ |
Product Type: | Connector |
SKU: | AMP2170088-1 |
Contact Mating Area Plating Material: | Gold or Gold Flash over Palladium Nickel |
Contact Current Rating (Max): | .5 A |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Circuit Application: | Power & Signal |
For Use With Pluggable I/O Products: | zSFP+ SMT Connector |
Pluggable I/O Applications: | SFP+ |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Sealable: | No |
Form Factor: | zSFP+ |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |