2170111-1
QSFP BEHIND BEZEL ASSEMBLY,CAGE ASSEMBLY
Enhance your high-speed connectivity with our QSFP Behind Bezel Assembly, meticulously crafted for optimal performance. This cage assembly, featuring a single port with a 1x1 matrix configuration, is designed for seamless board mount installation using a press-fit termination method. Compliant with UL 94V-0 flammability standards, it ensures safety in all applications. With a data interface of QSFP+ and a tail length of 2.2mm (.086 in), it guarantees reliable signal transmission. Packaged in a convenient Box & Tray, this assembly is perfect for standard applications in various industries. Crafted with nickel silver, it's not only durable but also heat sink compatible for efficient heat dissipation. RoHS compliant and ECCN EAR99, it meets international regulations for a sustainable and secure connection solution. Elevate your connectivity with this high-speed cage assembly, perfect for demanding environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170111-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP+ |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Customer Applied Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage |
ECCN: | EAR99 |
Cage Type: | Single |
Rear EONs Per Port Column: | 2 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | Yes |
Lightpipe Included: | No |
Enhancements: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170111-1 |
SKU: | AMP2170111-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |