2170163-1

Heilind Number:AMP2170163-1
Manufacturer:TE Connectivity
Manufacturer Number:2170163-1
ECAD Model:
3D Model

Description:

SFP+ 1x2 Cage Assembly,W/ Light Pipes

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170163-1
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2170163-1

Detailed Description

Enhance your high-speed connectivity with this SFP+ 1x2 Cage Assembly, complete with light pipes for efficient signal transmission. Designed for through-hole press-fit installation, it features two ports with a data rate of 16 Gb/s, making it ideal for demanding networking applications. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), this assembly ensures reliable performance in various environmental conditions. RoHS compliant and meticulously crafted, it guarantees quality and compliance with industry standards. Upgrade your setup with this essential component for seamless data transmission.