2170199-1
XFP KIT W/CAGE, CLIP, HEAT SINK
Elevate your connectivity with our comprehensive XFP Kit. This essential package includes a durable cage, secure clip, and efficient heat sink, ensuring optimal performance for your XFP connector. Designed for Through Hole - Press-Fit termination method, it offers seamless integration on your PCB. With a double-sided (Belly-to-Belly) mounting style and RoHS compliance, this kit guarantees both reliability and environmental responsibility. Perfect for high-speed applications, it's a must-have for any tech enthusiast or professional. Upgrade your setup with the XFP Kit and experience enhanced connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170199-1 |
Series: | XFP |
Connector Type: | XFP |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Packaging: | Box & Tray |
PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
Product: | XFP |
SKU: | AMP2170199-1 |
Heat Sink Height: | 3.3 mm / .13 in |
Heat Sink Height Class: | SAN |
Heat Sink Finish: | Electroless Nickel |
Cage Plating Material: | Tin |
Heat Sink Style: | Pin |
Number of Ports: | 1 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | 2.05 mm / .081 in |
Data Rate (Max): | 10 Gb/s |
Cage Material: | Copper Alloy |
Connector Mounting Type: | Board Mount |
For Use With Pluggable I/O Products: | XFP Connector / XFP Cable Plug |
Heat Sink Application: | Yes |
Included Lightpipe: | No |
Product Type: | Cage Assembly |
Cage Type: | Single |
Form Factor: | XFP |
Connector and Contact Terminates To: | Printed Circuit Board |
Thermal Accessory Type Included: | Yes |
Product Line: | XFP |
Sealable: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |