2170322-1
QSFP cage, Solder, No HS Opening,finger
Enhance EMI protection in your high-speed connectivity systems with this QSFP cage. Designed for board mount installation with through-hole press-fit termination, it ensures reliable signal transmission. With a single 1x1 port configuration and UL 94V-0 flammability standard, it meets rigorous industry requirements. The nickel silver construction offers durability, while the tin-plated PCB contacts ensure optimal performance. Ideal for data and device applications, this cage is RoHS compliant and comes in a box and tray packaging. Upgrade your connectivity setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170322-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP+ |
Application: | EMI Enhanced |
GPL: | K71 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .075 in, 1.9 mm |
Packaging: | Box & Tray |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Internal/External EMI Springs |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage |
ECCN: | EAR99 |
Cage Type: | Single |
Rear EONs Per Port Column: | 2 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | No |
Lightpipe Included: | No |
Enhancements: | EMI Enhanced |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170322-1 |
SKU: | AMP2170322-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |