Enhance your high-speed connectivity with this SFP+ assembly featuring two 1x2 spring fingers. Designed for efficient signal transmission, this assembly boasts a termination method of Through Hole - Press-Fit, ensuring secure and reliable PCB mounting. With a pitch of .8 mm and support for data rates up to 16 Gb/s, it offers seamless performance in demanding applications. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it is suitable for various environments. RoHS compliant and part of our SFP/SFP+/zSFP+ product line, this cage assembly with an integrated connector is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170409-5
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:2
Number of Positions:40
Data Rate:16 Gb/s
Port Matrix Configuration:2 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2170409-5
Lightpipe Configuration:Four Triangular (Inner & Outer)
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:.76 µm
Tail Plating Material:Tin
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:3 mm / .118 in
Cage Material:Nickel Silver
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:No
Pluggable I/O Applications:SFP+ Thermally Enhanced
Included Lightpipe:Yes
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Integrated Lightpipes:Yes
Cage Type:Stacked
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: