2170435-1
XFP CAGE ASSEMBLY
Enhance your high-speed connectivity with our XFP Cage Assembly. Designed for optimal performance, this assembly features a double-sided, through-hole press-fit termination method for secure and reliable attachment to your PCB. With a single port, it offers seamless integration for your XFP connector. Packaged in a convenient box and tray, it ensures easy handling and storage. Compliant with RoHS standards, it guarantees eco-friendly manufacturing. Elevate your IO connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170435-1 |
Series: | XFP |
Connector Type: | XFP |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Packaging: | Box & Tray |
PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
Product: | XFP |
SKU: | AMP2170435-1 |
Cage Plating Material: | Tin |
Port Matrix Configuration: | 1 x 1 |
Number of Ports: | 1 |
Tail Length: | .081 in / 2.05 mm |
Data Rate (Max): | 10 Gb/s |
Cage Material: | Copper Alloy |
Connector Mounting Type: | Board Mount |
Heat Sink Application: | Yes |
For Use With Pluggable I/O Products: | XFP Connector / XFP Cable Plug |
Included Lightpipe: | No |
Cage Type: | Single |
Form Factor: | XFP |
Product Type: | Cage |
Product Line: | XFP |
Connector and Contact Terminates To: | Printed Circuit Board |
Thermal Accessory Type Included: | No |
Sealable: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |