2170488-6
HEAT SINK
Enhance the performance of your XFP module with our innovative HEAT SINK. Specifically designed for efficient heat dissipation, this essential component ensures optimal functioning and longevity of your device. Crafted with high-quality materials, it offers reliable cooling capabilities for seamless operation, even under intense usage. RoHS-compliant and meticulously tested, it guarantees both performance and environmental responsibility. Elevate your connectivity experience with our XFP HEAT SINK.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170488-6 |
Series: | XFP |
Packaging: | Box & Tray |
Product: | XFP |
SKU: | AMP2170488-6 |
Heat Sink Height Class: | Networking Short |
Heat Sink Height: | .499 in / 12.7 mm |
Heat Sink Style: | Pin |
Heat Sink Finish: | Anodized Black |
Number of Ports: | 1 |
Port Matrix Configuration: | 1 x 1 |
Data Rate (Max): | 10 Gb/s |
For Use With Pluggable I/O Products: | XFP Cage |
Heat Sink Compatible: | Yes |
Heat Sink Application: | Yes |
Product Type: | Accessory |
Product Line: | XFP |
Pluggable I/O Accessory Type: | Heat Sink |
Form Factor: | XFP |
Thermal Accessory Type Included: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |