Enhance the efficiency and reliability of your high-speed connectivity with this essential component. Designed for optimal heat dissipation, this heat sink is a vital accessory for maintaining peak performance in XFP series devices. Each unit is meticulously packaged in a Box & Tray assembly, ensuring safe transportation and easy handling. Compliant with RoHS regulations, you can trust in the eco-friendly design of this product. Upgrade your IO connectors with this high-quality heat sink, a must-have for any professional setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2170488-8
Series: XFP
Packaging: Box & Tray
Product: XFP
SKU: AMP2170488-8
Heat Sink Height Class: Networking Short
Heat Sink Height: .499 in / 12.7 mm
Heat Sink Style: Pin
Heat Sink Finish: Anodized Black
Number of Ports: 1
Port Matrix Configuration: 1 x 1
Data Rate (Max): 10 Gb/s
For Use With Pluggable I/O Products: XFP Cage
Heat Sink Compatible: Yes
Heat Sink Application: Yes
Product Type: Accessory
Product Line: XFP
Pluggable I/O Accessory Type: Heat Sink
Form Factor: XFP
Thermal Accessory Type Included: Yes

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: