2170608-1
ZQSFP+STACKED RECEPTACLE ASSEMBLY 2X1
Enhance your high-speed connectivity with our ZQSFP+ Stacked Receptacle Assembly. Designed for superior performance in data and device applications, this assembly features a 2x1 port matrix configuration and supports a data rate of 25 Gb/s. With a rugged construction that meets UL 94V-0 material flammability standards and operating temperatures ranging from -40 to 85°C (-40 to 185°F), it ensures reliability in diverse environments. The press-fit termination method and gold plating on contact mating areas guarantee secure and efficient signal transmission. Whether for board mount or cable-to-board connections, this cage assembly with integrated connector is an essential component for demanding electronic systems. RoHS compliant and ECCN classified as EAR99, it meets international standards for quality and environmental responsibility. Elevate your connectivity solutions with this high-speed connector assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170608-1 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .032 in, .8 mm |
Number of Ports: | 2 |
Data Interface: | zQSFP+ |
Contact Amperage: | .5 A |
Number of Positions: | 76 |
Data Rate: | 25 Gb/s |
Application: | Thermally Enhanced |
GPL: | J25 |
Port Matrix Configuration: | 2 x 1 |
Tail Length: | .079 in, 2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Tin |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L818 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly with Integrated Connector |
ECCN: | EAR99 |
Cage Type: | Stacked |
Lightpipe Configuraton: | Quad Round |
Rear EONs Per Port Column: | 3 |
Cage Material: | Nickel Silver |
Lightpipe Included: | Yes |
Enhancements: | Thermally Enhanced |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170608-1 |
SKU: | AMP2170608-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |