2170615-1
1X4 QSFP KIT ASSY BHND BZL,PCI
Enhance your high-speed connectivity with this QSFP/QSFP+ Cage Assembly, designed for board mount installation with through-hole press-fit termination. Featuring four ports in a 1 x 4 configuration, this assembly ensures reliable signal transmission at data rates of up to 14 Gb/s. With UL 94V-0 flammability standard compliance and a wide operating temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various standard applications. The connector's PCB contact terminals are plated with tin for optimal conductivity, while the nickel silver cage material and anodized black pin heat sink provide durability and efficient heat dissipation. This assembly, part of our high-speed connectors and components range, offers ECCN EAR99 classification and RoHS compliance for international use. Included accessories such as the heat sink and customer-applied gasket for EMI/RFI protection make it a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170615-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 4 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 4 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Customer Applied Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | PCI |
Heat Sink Height: | .165 in, 4.2 mm |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Lightpipe Included: | No |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170615-1 |
SKU: | AMP2170615-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |