2170703-1

CAGE ASSEMBLY, QSFP28 1X1, SPRING

Enhance your connectivity with our meticulously crafted CAGE ASSEMBLY for QSFP28 1X1 interfaces. Designed for high-speed data transmission at 28 Gb/s, this assembly ensures seamless signal flow in standard applications. Featuring a durable construction with UL 94V-0 flammability standard compliance, it guarantees reliability in diverse operating environments. The board mountable design with through-hole press-fit termination method offers easy installation on PCBs. With a single port configuration and internal/external EMI springs for interference protection, this assembly is a versatile solution for demanding connectivity needs. RoHS compliant and meticulously engineered, it exemplifies our commitment to quality and performance in every detail. Elevate your connectivity experience with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170703-1
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 1
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage
ECCN:EAR99
Cage Type:Single
Rear EONs Per Port Column:2
Cage Material:Nickel Silver
Heat Sink Compatible:No
Lightpipe Included:No
Enhancements:Standard
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2170703-1
SKU:AMP2170703-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: