2170704-2

CAGE ASSY, QSFP28 1X1, SPRING, HS

The CAGE ASSY for QSFP28 1X1 with SPRING and HS features a single port configuration for seamless board mount installation. With a data interface of QSFP28/56 and a data rate of 28 Gb/s, this assembly is ideal for standard signal applications. Compliant with UL 94V-0 material flammability standards, it guarantees safety and reliability. The included internal/external EMI springs provide enhanced EMI and RFI protection. Designed for optimal performance, this cage assembly is a crucial component for high-speed connectivity in various electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170704-2
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 1
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Single
Heat Sink Finish:Anodized Black
Heat Sink Height Class:SAN
Heat Sink Height:.256 in, 6.5 mm
Rear EONs Per Port Column:2
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:No
Enhancements:Standard
Included Accessory:Heat Sink
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2170704-2
SKU:AMP2170704-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: