2170704-7

CAGE ASSY, QSFP28 1X1, SPRING, HS

Enhance your high-speed data connectivity with this meticulously engineered QSFP28 1X1 CAGE ASSY. Crafted for optimal performance, this assembly features a rugged Nickel Silver construction and UL 94V-0 flammability standard for reliable operation. With a data rate of 28 Gb/s and a through-hole press-fit termination method, it ensures secure and efficient signal transmission. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), it's suitable for various applications. RoHS compliant and lead-free solder compatible, this connector assembly is not only high-performing but also environmentally friendly. Perfect for standard data and devices, it's a must-have for any project requiring top-notch connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170704-7
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 1
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Single
Heat Sink Finish:Anodized Black
Heat Sink Height Class:PCI
Heat Sink Height:.165 in, 4.2 mm
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:No
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2170704-7
SKU:AMP2170704-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: