2170705-4

CAGE ASSY, QSFP28 1X1, SPRING, HS, LP

Enhance your standard data and signal applications with this high-speed CAGE ASSY, designed for QSFP28 1X1 connectivity. Featuring a sleek single cage type with a durable nickel silver construction, this assembly ensures reliable performance in demanding environments. The included heat sink, with an anodized black finish, offers efficient thermal management for optimal operation. With a data rate of 28 Gb/s and UL 94V-0 flammability standard compliance, this component guarantees high-speed, safe connectivity. Ideal for board mount installation, it features through-hole press-fit termination and a tail length of 2.05 mm. The internal/external EMI springs provide robust EMI and RFI protection, while the included lightpipe enhances visibility. RoHS compliant and ECCN EAR99 classified, this assembly is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170705-4
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 1
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Single
Heat Sink Finish:Anodized Black
Heat Sink Height Class:PCI
Heat Sink Height:.165 in, 4.2 mm
Lightpipe Configuraton:Single Round
Cage Material:Nickel Silver
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2170705-4
SKU:AMP2170705-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: