2170705-6

CAGE ASSY, QSFP28 1X1, SPRING, HS, LP

Enhance your network connectivity with our CAGE ASSY, featuring a QSFP28 1X1 configuration designed for high-speed data transmission at 28 Gb/s. This low-profile, single-port assembly is ideal for standard applications, boasting UL 94V-0 flammability standard compliance for safety. With through-hole press-fit termination and a durable nickel silver construction, it ensures secure board mounting with reliable signal integrity. The included internal/external EMI springs offer enhanced protection, while the anodized black heat sink with a pin-style design provides efficient thermal management. Complete with a single round lightpipe and RoHS compliance, this connector assembly (part of the zQSFP+/QSFP28 series) is a versatile and dependable solution for your networking needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170705-6
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 1
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Single
Heat Sink Finish:Anodized Black
Heat Sink Height Class:Networking
Heat Sink Height:13.5 mm, .531 in
Lightpipe Configuraton:Single Round
Cage Material:Nickel Silver
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2170705-6
SKU:AMP2170705-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: