2170740-2

QSFP28, 1X3, CAGE ASSY, SPRING, HS, LP

Enhance your high-speed connectivity with this QSFP28 1X3 Cage Assembly, designed for seamless board mount installation. Featuring a rugged construction with UL 94V-0 flammability standard compliance, it ensures reliable performance in demanding environments. With a data rate of 28 Gb/s and a 1 x 3 port matrix configuration, it's ideal for standard applications. The included EMI springs provide internal and external protection, while the anodized black heat sink offers efficient thermal management. RoHS compliant and lead-free solder capable, this assembly is a sustainable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170740-2
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:3
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 3
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:SAN
Heat Sink Height:.256 in, 6.5 mm
Lightpipe Configuraton:Single Round
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2170740-2
SKU:AMP2170740-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: