2170745-1
CAGE ASSY, 1X4, QSFP28, SPRING, HS
Enhance your standard data and signal transmission applications with this high-speed Cage Assembly. Featuring a 1x4 port matrix configuration with QSFP28/56 data interface compatibility, this assembly ensures reliable 28 Gb/s data rates. The through-hole press-fit termination method and UL 94V-0 material flammability standard guarantee secure and safe board mounting. With a rugged nickel silver construction and internal/external EMI springs for protection, it operates efficiently in harsh environments from -40 to 85°C (-40 to 185°F). The Ganged cage type with a PCI heat sink height class and anodized black finish not only offers robust performance but also complements the aesthetics of your setup. RoHS compliant, this assembly includes a heat sink accessory for added convenience. Ideal for cable-to-board connector systems, it is an essential component for high-speed data connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170745-1 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | 19 mm, .748 in |
Number of Ports: | 4 |
Data Interface: | QSFP28/56 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 1 x 4 |
Tail Length: | .081 in, 2.05 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X260 |
EMI and RFI Protection Type: | Internal/External EMI Springs |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | PCI |
Heat Sink Height: | .165 in, 4.2 mm |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Lightpipe Included: | No |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170745-1 |
SKU: | AMP2170745-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |