2170752-4

CAGE ASSEMBLY, QSFP28 1X1, GASKET

Elevate your connectivity with our CAGE ASSEMBLY, designed for high-speed data transmission in QSFP28/56 interfaces. This 1x1 board mount solution features a UL 94V-0 flammability standard for enhanced safety. With a data rate of 28 Gb/s and a tail length of 2.05 mm, it ensures efficient signal transmission in standard applications. The connector, with through-hole press-fit termination, guarantees secure and reliable PCB contact. Operating in a wide temperature range of -40 to 85°C (-40 to 185°F), it is suitable for diverse environments. Crafted from durable nickel silver, this ganged cage assembly complies with RoHS standards, offering a sustainable and high-performance solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2170752-4
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 1
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 1
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage
ECCN: EAR99
Cage Type: Ganged
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Heat Sink Compatible: No
Lightpipe Included: No
Enhancements: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 2170752-4
SKU: AMP2170752-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: