| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170753-6 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 1 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Elastomeric Gasket |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | Networking |
| Heat Sink Height: | 13.5 mm, .531 in |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | Yes |
| Lightpipe Included: | No |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170753-6 |
| SKU: | AMP2170753-6 |
2170753-6
Specifications
Detailed Description
Enhance your networking setup with this high-speed Cage Assembly, designed for QSFP28/56 data interfaces. Featuring a ganged 1x1 port matrix configuration, it ensures reliable signal transmission at 28 Gb/s. With UL 94V-0 flammability standard compliance and a rugged nickel silver construction, this assembly guarantees durability in standard applications. Equipped with a press-fit termination method and a heat sink for optimal thermal management, it operates seamlessly in a wide temperature range from -40 to 85°C. The included elastomeric gasket provides EMI and RFI protection, while the tin-plated PCB contacts ensure secure connectivity. This connector system, part of our extensive range of high-speed components, is essential for maintaining data integrity in demanding environments.

