| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170769-4 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 3 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 3 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Elastomeric Gasket |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | PCI |
| Heat Sink Height: | .165 in, 4.2 mm |
| Lightpipe Configuraton: | Single Round |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170769-4 |
| SKU: | AMP2170769-4 |
2170769-4
Specifications
Detailed Description
Enhance your high-speed connectivity with this Cage Assembly, designed for QSFP28 applications. Featuring a 1x3 port matrix configuration with through-hole press-fit termination, it ensures reliable signal transmission at data rates of up to 28 Gb/s. The UL 94V-0 flammability standard compliant assembly, with a ganged cage type and nickel silver material construction, guarantees durability and performance. Included accessories like the elastomeric gasket and heat sink, along with a single round lightpipe for added functionality, make it a versatile solution for standard applications. With RoHS compliance and operating temperatures ranging from -40 to 85°C (-40 to 185°F), this assembly meets industry standards for quality and reliability. Upgrade your connectivity setup with this high-speed Cage Assembly.

