| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170773-1 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 1 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Cage Type: | Ganged |
| Lightpipe Configuraton: | Dual Round |
| Rear EONs Per Port Column: | 2 |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | No |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170773-1 |
| SKU: | AMP2170773-1 |
2170773-1
Specifications
Detailed Description
Enhance your connectivity with the CAGE ASSY, QSFP28 1X1, SPRING, LP. Designed for high-speed data transmission, this assembly is essential for standard applications requiring a reliable signal connection. With a ganged cage type and dual round lightpipe configuration, it offers efficient cable-to-board connectivity. Built to meet stringent industry standards, it ensures optimal performance in demanding environments, with a nickel silver construction for durability. RoHS compliant, it guarantees environmentally friendly operation. Elevate your connectivity solutions with this essential component.

