2170783-2
CAGE ASSY, 1X4, QSFP28, GASKET, HS
Enhance your connectivity with our CAGE ASSY, featuring a 1x4 QSFP28 configuration and high-speed 28 Gb/s data rate capabilities. Designed for board mount installation using Through Hole - Press-Fit termination, this assembly ensures reliable signal transmission in standard applications. With UL 94V-0 flammability standard compliance and operating temperature ranges from -40 to 85°C (-40 to 185°F), it guarantees safety and performance in various environments. Crafted with nickel silver and featuring an anodized black pin heat sink, this ganged cage assembly offers durability and efficient heat dissipation. RoHS compliant and equipped with elastomeric gaskets for EMI/RFI protection, it prioritizes both functionality and environmental responsibility. Elevate your network infrastructure with this essential component for high-speed data transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170783-2 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 4 |
Data Interface: | QSFP28/56 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 1 x 4 |
Tail Length: | .081 in, 2.05 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X260 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | SAN |
Heat Sink Height: | .256 in, 6.5 mm |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Lightpipe Included: | No |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170783-2 |
SKU: | AMP2170783-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |