2170790-2
CAGE ASSY, 1X4, QSFP28, SPRING, HS, LP
Enhance thermal efficiency and signal integrity with this high-speed Cage Assembly, meticulously designed for QSFP28/56 data interfaces. Featuring a 1x4 port matrix configuration with through-hole press-fit termination, it ensures secure board mount connectivity in demanding applications. Crafted from UL 94V-0 compliant materials, including nickel silver and an anodized black heat sink, this assembly guarantees robust performance in temperatures ranging from -40 to 85°C (-40 to 185°F). With internal/external EMI springs and included heat sink for optimal heat dissipation, it meets RoHS compliance standards, making it an environmentally friendly and reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170790-2 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 4 |
Data Interface: | QSFP28/56 |
Application: | Thermally Enhanced |
GPL: | J25 |
Port Matrix Configuration: | 1 x 4 |
Tail Length: | .081 in, 2.05 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X260 |
EMI and RFI Protection Type: | Internal/External EMI Springs |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Fin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | Custom |
Heat Sink Height: | 10.5 mm, .414 in |
Lightpipe Configuraton: | Quad Square |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Lightpipe Included: | Yes |
Enhancements: | Thermally Enhanced |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170790-2 |
SKU: | AMP2170790-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |