2170805-5

Heilind Number:AMP2170805-5
Manufacturer:TE Connectivity
Manufacturer Number:2170805-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CAGE ASSEMBLY, 1X2, QSFP28, SPRING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170805-5
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 2
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage
ECCN:EAR99
Cage Type:Ganged
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:No
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2170805-5
SKU:AMP2170805-5

Detailed Description

Enhance your connectivity with this high-speed CAGE ASSEMBLY, designed for optimal performance. Featuring a 1X2 configuration and QSFP28 compatibility, it ensures seamless data transmission at 28 Gb/s. With a durable construction meeting UL 94V-0 standards, this assembly guarantees reliability in any application. Its through-hole press-fit termination method and board mount design offer easy installation, while the included EMI springs provide internal and external interference protection. Operating in a wide temperature range from -40 to 85°C, this assembly is suitable for standard use. RoHS compliant and lead-free, it meets environmental standards without compromising functionality. Upgrade your setup with this essential component, perfect for demanding connectivity needs.