2170808-1
QSFP28, 1X2, CAGE ASSY, SPRING, HS, LP
Enhance your high-speed data transmission systems with our QSFP28 1X2 Cage Assembly, designed for performance and reliability in standard applications. Featuring a ganged cage type with two ports, this assembly ensures secure board mount installation through press-fit termination. With a data rate of 28 Gb/s and UL 94V-0 flammability standard compliance, it meets the demands of modern connectivity. The included internal/external EMI springs provide enhanced EMI and RFI protection, while the nickel silver construction guarantees durability. With a compact design and operating temperature range of -40 to 85 °C, it's ideal for a wide range of environments. The package includes a heat sink for added thermal management, and RoHS compliance ensures environmental responsibility. Upgrade your connectivity with our high-performance QSFP28 Cage Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170808-1 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 2 |
Data Interface: | QSFP28/56 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 1 x 2 |
Tail Length: | .081 in, 2.05 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X260 |
EMI and RFI Protection Type: | Internal/External EMI Springs |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | PCI |
Heat Sink Height: | .165 in, 4.2 mm |
Lightpipe Configuraton: | Single Round |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170808-1 |
SKU: | AMP2170808-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |