2170812-2

CAGE ASSEMBLY, 1X2, QSFP28, GASKET, HS

Enhance your connectivity with this high-performance CAGE ASSEMBLY designed for QSFP28 applications. Featuring a sturdy 1x2 port configuration and a ganged cage type, it ensures secure board mount installation with press-fit termination. Built for signal integrity, it meets stringent UL 94V-0 flammability standards and operates reliably in temperatures ranging from -40 to 85°C (-40 to 185°F). With a data rate of 28 Gb/s, this assembly is ideal for standard applications requiring high-speed data transmission. The inclusion of an elastomeric gasket provides EMI and RFI protection, while the anodized black pin heat sink offers efficient thermal management. RoHS compliant and ECCN classified as EAR99, this connector assembly guarantees both performance and regulatory compliance. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2170812-2
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 2
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 2
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: SAN
Heat Sink Height: .256 in, 6.5 mm
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: No
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170812-2
SKU: AMP2170812-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: