2170827-1

CAGE ASSEMBLY, 1X2, QSFP28, GASKET,HS,LP

Enhance your high-speed connectivity with this Cage Assembly, designed for QSFP28 applications. With a 1x2 port matrix configuration, this assembly ensures efficient data transfer at 28 Gb/s. Featuring Through Hole - Press-Fit termination and UL 94V-0 material flammability standard, it guarantees secure and reliable board mount installation. The included elastomeric gasket provides EMI and RFI protection, while the anodized black fin heat sink offers optimal thermal management. Suitable for standard applications, this assembly is a must-have for signal circuitry. With its nickel silver construction and quad square lightpipe configuration, it combines durability with functionality. RoHS compliant and ECCN classified as EAR99, it meets international standards for quality and performance. Elevate your connectivity solutions with this high-speed Cage Assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2170827-1
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 2
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 2
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Fin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: SAN
Heat Sink Height: .256 in, 6.5 mm
Lightpipe Configuraton: Quad Square
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170827-1
SKU: AMP2170827-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: