2170827-2

Heilind Number:AMP2170827-2
Manufacturer:TE Connectivity
Manufacturer Number:2170827-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CAGE ASSEMBLY, 1X2, QSFP28, GASKET,HS,LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170827-2
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 2
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:SAN
Heat Sink Height:.256 in, 6.5 mm
Lightpipe Configuraton:Quad Square
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2170827-2
SKU:AMP2170827-2

Detailed Description

Introducing a high-speed cage assembly designed for efficient data transmission in standard applications. This 1x2 QSFP28 assembly features a gasket for enhanced signal integrity, perfect for board mount installations with through-hole press-fit termination. With UL 94V-0 flammability standard compliance and a data interface of 28 Gb/s, it ensures reliable performance in diverse setups. The nickel silver construction and anodized black heat sink provide durability and optimal heat dissipation, operating seamlessly in a wide temperature range from -40 to 85 °C. This ganged cage assembly, with a quad square lightpipe configuration, offers easy cable-to-board connectivity and EMI/RFI protection with an elastomeric gasket. Complete with included accessories like the heat sink, it's a versatile solution for signal transmission in demanding environments, all while meeting RoHS compliance standards.