2173132-2
ELCON MINI 4P VERT HEADER,UNSHIELDED,P/F
Enhance your power connectivity with the ELCON MINI 4P VERT HEADER. This unsheilded header, featuring a durable LCP GF30 housing in sleek black, is designed for reliable board mounting through press-fit termination. With a double row layout and 4 power positions, it ensures efficient power transmission at a voltage of 60 V AC/DC. Silver contact plating guarantees optimal conductivity, while UL 94V-0 flammability standard compliance ensures safety. Operating in a wide temperature range of -40 to 125°C, this connector is suitable for diverse applications. Its compact vertical mount orientation and reel packaging make installation convenient, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for wire-to-board setups, this plug connector is a dependable choice for high-performance power connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2173132-2 |
Series: | ELCON Mini |
Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .307 in, 7.8 mm |
Voltage: | 60 V AC, 60 V DC |
Contact Type: | Pin |
Row Spacing: | .246 in, 6.24 mm |
Contact Amperage: | 20 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | H82 |
Packaging: | Reel |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | 3 µm, 76.2 µin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J569 |
Number of Power Positions: | 4 |
Connector System: | Wire to Board |
Contact Termination Plating: | Silver |
Connector Product Type: | Plug |
ECCN: | EAR99 |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2173132-2 |
SKU: | AMP2173132-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |