2174299-1
5MM POWER KEY 3P PLUG HSG NUTU
Enhance power connectivity with the Power Key 5.0 series connector. Designed for efficient cable mounting, this connector features a durable polyamide housing in a natural color, meeting UL 94V-0 flammability standards for added safety. With three positions and a 5mm pitch, it offers reliable performance in power applications. Operating at up to 300V AC, it ensures seamless power transmission. Each package includes 500 connectors, making it ideal for bulk installations. The crimp termination method and cable mount design facilitate easy installation. Whether for appliances or other electronic devices, the Power Key 5.0 connector is a dependable solution for power connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2174299-1 |
Series: | Power Key 5.0 |
Housing Material: | Polyamide |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .196 in, 5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Package Quantity: | 500 |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 442 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2165 |
Number of Power Positions: | 3 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2174299-1 |
SKU: | AMP2174299-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |