3-1376390-4

5MM POWER KEY 4P PLUG HSG YELL

Enhance power connectivity with our Power Key 5.0 series connector, crafted from durable Nylon 6/6 - GF for reliable performance. This cable mount connector features a single row design with four socket contacts, perfect for various power applications. With a pitch of 5mm and a voltage rating of 300V AC, it ensures efficient power transmission. The housing in vibrant yellow, complies with UL 94V-0 flammability standards, guaranteeing safety. Suitable for wire-to-board connections, it accommodates wire sizes from 16 to 24 AWG. Operating in a wide temperature range from -30 to 105°C, it's ideal for diverse environments. Each package contains 500 connectors, making it convenient for large-scale projects. ROHS compliant and lead-free, it meets environmental standards. Elevate your power connectivity with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1376390-4
Series:Power Key 5.0
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.197 in, 5 mm
Voltage:300 V AC
Contact Type:Socket
Package Quantity:500
Number of Positions:4
Housing Color:Yellow
GPL:442
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2165
Number of Power Positions:4
Wire Size:16 - 24 AWG, .205 - 1.31 mm², 434.18 - 2466.91 CMA
Connector System:Wire to Board
Connector Product Type:Connector
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:3-1376390-4
SKU:AMP3-1376390-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: