2176055-2

Heilind Number:AMP2176055-2
Manufacturer:TE Connectivity
Manufacturer Number:2176055-2
ECAD Model:
3D Model

Description:

RLP73V 2B R011 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176055-2
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.011 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176055-2

Detailed Description

Enhance your circuitry with the RLP73V 2B R011 1% 1K RL, a high-performance current sensing resistor designed for precision applications. With a compact 1206 size and a power rating of 0.5W, this resistor offers reliable performance in a surface mount configuration. Its thick film element ensures accuracy, while a tolerance of 1% guarantees consistent results. Featuring solder termination and a low resistance of 0.011 Ω, it is ideal for demanding electronic systems. Measuring 3.1 x 1.55 x 0.55 mm, it is suitable for space-constrained designs. This product is not RoHS compliant and is part of our comprehensive range of surface mount resistors, meeting the needs of modern electronics.