2176057-8

Heilind Number:AMP2176057-8
Manufacturer:TE Connectivity
Manufacturer Number:2176057-8
ECAD Model:
3D Model

Description:

RLP73V 3A R020 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176057-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.02 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176057-8

Detailed Description

Enhance your circuitry with the RLP73V 3A R020 1% 1K RL Surface Mount Resistor. This high-quality component boasts a power rating of 2W, ensuring reliable performance in demanding applications. With a resistance of .02 Ω and a tolerance of 1%, precise and accurate operation is guaranteed. Its compact 2512 size and surface mount design make installation a breeze, while the solder termination type provides a secure connection. Manufactured with thick film technology, this resistor is specifically designed for current sensing applications. RoHS compliant, it meets stringent environmental standards, ensuring sustainability without compromising on performance. Upgrade your electronics with this essential chip resistor, perfect for a wide range of projects.