2176070-2

Heilind Number:AMP2176070-2
Manufacturer:TE Connectivity
Manufacturer Number:2176070-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3521 11R 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176070-2
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:11 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176070-2

Detailed Description

Enhance your circuitry with this high-performance Surface Mount Power Resistor. With a power rating of 2W and a resistance of 11Ω, it ensures optimal functionality in various applications. The thick film element design, combined with a tolerance of 1%, guarantees precise and reliable performance. Measuring 6.35 x 3.2 x 0.55mm and featuring solder termination, it offers easy installation on PCBs. Operating at a rated voltage of 250V, this resistor is suitable for demanding electronic setups. Trust in its quality and efficiency for your projects.