2176079-3

Heilind Number:AMP2176079-3
Manufacturer:TE Connectivity
Manufacturer Number:2176079-3
ECAD Model:
3D Model

Description:

EP 3W 22R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176079-3
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:22 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP2176079-3

Detailed Description

Enhance your electronic circuitry with this high-performance through-hole resistor. Boasting a power rating of 3 W and a resistance of 22 Ω with a tolerance of 5%, it guarantees reliable and precise operation. The axial leaded mount type and tinned copper leads ensure easy installation and connectivity, while the ceramic composition and wirewound element material offer durability and stability even in extreme temperatures ranging from -55 to 155 °C. With a rated voltage of 500 V and a temperature coefficient of ±300 ppm/°C, this resistor is an essential component for a wide range of applications.