2176081-4

Heilind Number:AMP2176081-4
Manufacturer:TE Connectivity
Manufacturer Number:2176081-4
ECAD Model:
3D Model

Description:

EP 1W (S) 33R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176081-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:33 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP2176081-4

Detailed Description

Enhance your electronic projects with this high-quality 1W wirewound resistor. Designed for precision, it offers a resistance of 33 ohms with a 5% tolerance, ensuring reliable performance. The axial leaded mount type and tinned copper leads make for easy installation, while the ceramic composition and wide operating temperature range of -55 to 155°C guarantee durability in various environments. With a rated voltage of 500V and a temperature coefficient of ±300 ppm/°C, this resistor is suitable for a range of applications. Upgrade your through-hole resistor components with this essential piece for your circuitry needs.