2176082-7

Heilind Number:AMP2176082-7
Manufacturer:TE Connectivity
Manufacturer Number:2176082-7
ECAD Model:
3D Model

Description:

EP 3W (S) 100R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176082-7
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:16 x 5.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP2176082-7

Detailed Description

Enhance your electronic projects with this high-quality through-hole resistor. With a power rating of 3W and a resistance of 100Ω, it ensures reliable performance in demanding applications. The wirewound element, made of ceramic composition, guarantees durability and precision. Operating efficiently in a wide temperature range from -55 to 155°C, this resistor is suitable for various environments. Its axial leaded mount type and tinned copper termination offer easy installation. With a tolerance of 5% and a rated voltage of 500V, it meets industry standards for accuracy and safety. Upgrade your circuit design with this robust component.