| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176083-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 22 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 17.5 x 6.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP2176083-3 |
2176083-3
| Heilind Number: | AMP2176083-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176083-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with this high-quality 5W wirewound resistor. With a resistance of 22 ohms and a tolerance of 5%, it ensures accurate and reliable operation even under extreme temperatures ranging from -55 to 155°C. The axial leaded design with tinned copper terminals allows for easy installation, while the ceramic composition guarantees durability. Rated for 500V, it's suitable for a wide range of applications, making it a versatile choice for your projects. Upgrade your setup with this essential component for optimal functionality.

